DB2731600L

Panasonic
667-DB2731600L
DB2731600L

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 0.6x1.4mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
SMD/SMT
SSSMini2-F4-B
Si
100 mA
30 V
550 mV
1 A
15 uA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DBxxxxxxL Series Schottky Diodes

Panasonic's DBxxxxxxL Series Schottky Barrier Diodes (SBDs) feature a fine diffusion process through the adoption of a JBS (Junction Barrier Schottky) structure. By utilizing a JBS structure, Panasonic has achieved an industry leading SBD series with Low VF and Low IR. This results in a product that has a smaller footprint, without sacrificing performance. The new DBxxxxxxL Series is an efficient, space saving solution that offers thin and small packaging.

FEATURED PRODUCTS
PANASONIC