AXF6K0612A

Panasonic
667-AXF6K0612A
AXF6K0612A

Mfr.:

Description:
Board to Board & Mezzanine Connectors R35K Connector,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board to Board & Mezzanine Connectors
Headers
6 Position
0.35 mm (0.014 in)
1 Row
Solder
Vertical
0.6 mm
300 mA, 3 A
30 V
- 55 C
+ 85 C
Silver
Copper Alloy
Liquid Crystal Polymer (LCP)
R35K
Brand: Panasonic
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

R35K Narrow-Pitch Connectors

Panasonic R35K Narrow-Pitch Connectors are ultra-small (1.3mm width, 0.6mm mated height) connectors that are robust with a high mating force. Panasonic R35K Connectors support 3.0A power terminals and have a 30VAC/DC rated voltage. The TOUGH CONTACT construction withstands rugged environments despite its slim, low-profile size. Applications include wearables, batteries, side switches, and various sensor modules.