APT1231WAY

Panasonic
667-APT1231WAY
APT1231WAY

Mfr.:

Description:
Triac & SCR Output Optocouplers

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,779 € 779,00 €
0,728 € 1.456,00 €
0,699 € 3.495,00 €
0,688 € 6.880,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Triac & SCR Output Optocouplers
Through Hole
DIP-4
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.21 V
500 mW (1/2 W)
600 V
100 mA
- 40 C
+ 100 C
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Trigger Current: 10 mA
Maximum Turn-On Time: 100 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Zero-Crossing Voltage: 15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC