AMG8853

Panasonic
667-AMG8853
AMG8853

Mfr.:

Description:
Board Mount Temperature Sensors Grid-EYE Hi-Perf Infrared Array sensr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,63 € 23,63 €
21,64 € 108,20 €
20,90 € 209,00 €
20,00 € 500,00 €
19,40 € 970,00 €
Full Reel (Order in multiples of 100)
18,29 € 1.829,00 €
17,53 € 3.506,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2.5 C
0 C
+ 80 C
I2C
4.5 V
5.5 V
Remote
8 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Panasonic
Moisture Sensitive: Yes
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: Grid-EYE
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Infrared Temperature Sensor
Part # Aliases: AMG8851
Unit Weight: 6,679 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416090
ECCN:
6A993
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Grid-EYE® Infrared Array Sensors

Panasonic Grid-EYE® Infrared Array Sensors are surface mountable and feature 64 thermopile elements in an 8x8 grid format that detects absolute temperatures by infrared radiation. Grid-EYE can provide thermal images by measuring actual temperature and temperature gradients. Panasonic Grid-EYE enables the detection of multiple persons and the identification of positions and directions of movement, almost independent of ambient light conditions, without disturbing privacy as with conventional cameras. The built-in silicone lens provides a viewing angle of 60°. Measurement values are viewable through an I²C interface in 1 or 10 frames per second. The interrupt signal output quickly responds to time-critical events for a high degree of flexibility.

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

Temperature Sensors

Panasonic Temperature Sensors include board mount and NTC Thermistors. These Panasonic temperature sensors feature an accuracy of ±2.5°C or ±3°C, and a range of temperature sensors that operate from -20°C to +150°C.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.