AMG883543

Panasonic
667-AMG883543
AMG883543

Mfr.:

Description:
Board Mount Temperature Sensors Infrared Array sensor 250Cmax 90Degree

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,09 € 27,09 €
24,82 € 124,10 €
23,37 € 233,70 €
22,29 € 557,25 €
21,49 € 1.074,50 €
Full Reel (Order in multiples of 100)
20,25 € 2.025,00 €
20,18 € 4.036,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2.5 C
- 20 C
+ 80 C
I2C
3.3 V
3.6 V
Remote
8 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Panasonic
Moisture Sensitive: Yes
Product: Infrared Array Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: Grid-EYE
Factory Pack Quantity: 100
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9025190090
CAHTS:
9025190019
USHTS:
9025198060
KRHTS:
9025191000
BRHTS:
90251990
ECCN:
6A993

Grid-EYE® Infrared Array Sensors

Panasonic Grid-EYE® Infrared Array Sensors are surface mountable and feature 64 thermopile elements in an 8x8 grid format that detects absolute temperatures by infrared radiation. Grid-EYE can provide thermal images by measuring actual temperature and temperature gradients. Panasonic Grid-EYE enables the detection of multiple persons and the identification of positions and directions of movement, almost independent of ambient light conditions, without disturbing privacy as with conventional cameras. The built-in silicone lens provides a viewing angle of 60°. Measurement values are viewable through an I²C interface in 1 or 10 frames per second. The interrupt signal output quickly responds to time-critical events for a high degree of flexibility.

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

Temperature Sensors

Panasonic Temperature Sensors include board mount and NTC Thermistors. These Panasonic temperature sensors feature an accuracy of ±2.5°C or ±3°C, and a range of temperature sensors that operate from -20°C to +150°C.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.