ADP5240

Panasonic
769-ADP5240
ADP5240

Mfr.:

Description:
Board Mount Pressure Sensors 100 kPa 3 mm Pressure Sensor SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
100 kPa
1.25 %
Analog
SMD/SMT
Single Axial Barbless
SMD-6
PS-A
Tube
Brand: Panasonic
Output Voltage: 4.45 V to 4.55 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

PS-A Air Pressure Sensors

Panasonic PS-A Air Pressure Sensors feature built-in amplification and a temperature compensating circuit. ADP5 includes a standard type, an economy type, and a low pressure type. The standard type comes with a glass base and has a rated pressure of ±100kPa to 1000kPa. The economy type without glass base features 40kPa rated pressure. The low pressure type offers 6kPa rated pressure. PS-A series features overall accuracy of ±1.25% (standard) or ±2.5% (economy). This Panasonic pressure sensor series is ideal for use in industrial and medical applications. The low pressure type is also suited for water level detection and air pressure control.

Pressure Sensors

Panasonic Air Pressure Sensors are high-precision gauge pressure sensors available with or without amplifiers. The sensors also come with or without a glass base in a DIP terminal. Pressure ratings range from -100 to +1000kPa. Surface mount versions are available for both series.