ADP5171

Panasonic
769-ADP5171
ADP5171

Mfr.:

Description:
Board Mount Pressure Sensors 1000 kPa 5 mm Pressure Sensor DIP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,86 € 55,86 €
51,63 € 258,15 €
50,06 € 500,60 €
48,18 € 1.204,50 €
47,15 € 2.357,50 €
46,53 € 9.306,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
1 MPa
1.25 %
Analog
Through Hole
Single Axial Barbless
DIP-8
- 10 C
+ 60 C
PS-A
Tube
Brand: Panasonic
Output Voltage: 4.45 V to 4.55 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 3 V
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208000
CNHTS:
8542391090
CAHTS:
9026200010
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.