6TPE100MI
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Polymer 6.3volts 100uF ESR 18mohm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2.946Expected 7/1/20269.000Expected 11/30/2026
-
Factory Lead Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,64 € | 1,64 € | |
| 1,14 € | 11,40 € | |
| 0,972 € | 48,60 € | |
| 0,846 € | 84,60 € | |
| 0,754 € | 377,00 € | |
| 0,682 € | 1.023,00 € | |
| Full Reel (Order in multiples of 3000) | ||
| 0,677 € | 2.031,00 € | |
| 0,655 € | 3.930,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
