63SXV82M

Panasonic
667-63SXV82M
63SXV82M

Mfr.:

Description:
Aluminium Organic Polymer Capacitors Aluminium Organic Polymer Capacitors 63VDC 82uF 20% 25mOhm 930mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Expected 4/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,50 € 2,50 €
1,78 € 17,80 €
1,53 € 76,50 €
1,34 € 134,00 €
Full Reel (Order in multiples of 400)
1,20 € 480,00 €
1,08 € 864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
82 uF
63 VDC
SMD/SMT
11.9 mm
Aluminum Polymer Capacitors
1000 Hour
20 %
25 mOhms
2950 mA
- 55 C
+ 125 C
8 mm
Molded
SXV Series
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Lead Spacing: 3.2 mm
Leakage Current: 258 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
USHTS:
8532220020
BRHTS:
85322200
ECCN:
EAR99

SXV Conductive Polymer Aluminum Solid Capacitors

Panasonic SXV Conductive Polymer Aluminum Solid Capacitors are halogen-free surface mount type capacitors with 100VDC maximum voltage. These aluminum solid capacitors include 20% tolerance, 3280mA maximum ripple current, and 150uF rated capacitance. The SXV polymer capacitors operate at -55°C to +125°C temperature range. Panasonic SXV Capacitors offer 48uA leakage current and 60mΩ maximum Equivalent Series Resistance (ESR).