50SVPT39M

Panasonic
667-50SVPT39M
50SVPT39M

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50VDC 39uF 20% 3800mA 25mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 837

Stock:
837 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,64 € 16,40 €
1,31 € 65,50 €
1,10 € 110,00 €
Full Reel (Order in multiples of 400)
1,01 € 404,00 €
0,946 € 756,80 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
39 uF
50 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
20000 Hour
20 %
25 mOhms
3.8 A
- 55 C
+ 105 C
8 mm
Can
SVPT
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12 %
Leakage Current: 390 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Tradename: OS-CON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99