4TCF470ML
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Polymer 4VDC 470uF 10m POSCAP
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 3,75 € | 3,75 € | |
| 2,70 € | 27,00 € | |
| 2,34 € | 117,00 € | |
| 2,06 € | 206,00 € | |
| 1,84 € | 920,00 € | |
| 1,67 € | 1.670,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 1,63 € | 4.075,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Bulgaria
