35TQS68ME2

Panasonic
667-35TQS68ME2
35TQS68ME2

Mfr.:

Description:
Tantalum Capacitors - Polymer 35V 68uF 20% 1200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.613

Stock:
2.613 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,20 € 3,20 €
2,32 € 23,20 €
1,99 € 99,50 €
1,81 € 181,00 €
1,66 € 830,00 €
1,59 € 2.385,00 €
Full Reel (Order in multiples of 3000)
1,47 € 4.410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  
68 uF
35 VDC
SMD/SMT
20 %
2815
100 mOhms
238 uA
1.9 mm
- 55 C
+ 105 C
7343
D2S Case
TQS
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.1
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Polymer Tantalum Capacitors
Product Type: Tantalum Capacitors
Ripple Current: 1.2 A
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: POSCAP
Width: 4.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

POSCAP™ TQS Tantalum Polymer Solid Capacitors

Panasonic Electronic Components POSCAP™ TQS Conductive Tantalum Polymer Solid Capacitors utilize a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode, resulting in low equivalent series resistance (ESR). The TQS series offers 100mΩ maximum ESR, 47µF and 68µF capacitance, and 35V rated voltage. These chip capacitors provide a safe alternative to generic tantalum capacitors and are high-temperature reflow solder capable. The surface-mount chip devices are available in a 7.3mm x 4.3mm footprint with a height of 1.4mm or 1.9mm and a temperature range of -55°C to +105°C. Panasonic Electronic Components POSCAP TQS Conductive Tantalum Polymer Solid Capacitors demonstrate high reliability and heat resistance, making them ideal for data centers, digital and high-frequency devices, SSDs, and networks.

POSCAP Tantalum Polymer Solid Capacitors

Panasonic POSCAP Tantalum Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature, and low ESR/ESL. Available in several series that include solid electrolyte chip capacitors, the product line utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. This construction and processing design yields low ESR levels and reliable performance in high-frequency applications. The capacitors offer a voltage range of 2VDC to 35VDC and a capacitance range of 3.9µF to 1500µF. Panasonic POSCAP capacitors also feature high reliability, heat resistance, and volumetric capacitance efficiency. They are available in a variety of compact sizes, making them ideal for digital applications, high-frequency devices, and more.