2R5TPF680ML
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Polymer 2.5volts 680uF ESR 10mohm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2.500Expected 9/14/2026
-
Factory Lead Time:
-
38Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,96 € | 2,96 € | |
| 2,07 € | 20,70 € | |
| 1,72 € | 86,00 € | |
| 1,62 € | 162,00 € | |
| 1,43 € | 715,00 € | |
| 1,38 € | 1.380,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 1,27 € | 3.175,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Indonesia
- Country of Diffusion:
- Not available
Bulgaria
