2R5TPF470ML
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Polymer 2.5volts 470uF ESR 10mohm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
38 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,95 € | 2,95 € | |
| 2,07 € | 20,70 € | |
| 1,72 € | 86,00 € | |
| 1,62 € | 162,00 € | |
| 1,43 € | 715,00 € | |
| 1,37 € | 1.370,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 1,34 € | 3.350,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210090
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Bulgaria
