25TDC15MYFB

Panasonic
667-25TDC15MYFB
25TDC15MYFB

Mfr.:

Description:
Tantalum Capacitors - Polymer 25VDC 15uF 20% 900mA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,36 € 13,60 €
1,11 € 55,50 €
1,03 € 103,00 €
0,894 € 447,00 €
0,851 € 851,00 €
Full Reel (Order in multiples of 2000)
0,794 € 1.588,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  
15 uF
25 VDC
SMD/SMT
20 %
1210
100 mOhms
37.5 uA
2.9 mm
- 55 C
+ 125 C
3528
B2 Case
TDC
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: POSCAP
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99