20SVT560M

Panasonic
667-20SVT560M
20SVT560M

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 20VDC 560uF 20% 1700mA 12mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
1,61 € 16,10 €
Full Reel (Order in multiples of 400)
1,27 € 508,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
560 uF
20 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
12 mOhms
1.7 A
- 55 C
+ 125 C
10 mm
Can
SVT
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12 %
Leakage Current: 2.24 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Tradename: OS-CON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99