16TQC100MD2

Panasonic
667-16TQC100MD2
16TQC100MD2

Mfr.:

Description:
Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.800

Stock:
5.800 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
2,37 € 23,70 €
2,17 € 108,50 €
1,75 € 175,00 €
Full Reel (Order in multiples of 3000)
1,49 € 4.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
TQC
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Dissipation Factor DF: 0.1
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Polymer Tantalum Capacitor
Product Type: Tantalum Capacitors
Ripple Current: 1.8 A
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: POSCAP
Width: 4.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99