16TDC220MD3

Panasonic
667-16TDC220MD3
16TDC220MD3

Mfr.:

Description:
Tantalum Capacitors - Polymer 16V 220uF 20% 1800mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.268

Stock:
2.268 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,93 € 3,93 €
2,82 € 28,20 €
2,37 € 118,50 €
2,24 € 224,00 €
2,00 € 1.000,00 €
1,95 € 1.950,00 €
Full Reel (Order in multiples of 2500)
1,95 € 4.875,00 €
1,80 € 9.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  
220 uF
16 VDC
SMD/SMT
20 %
0202
50 mOhms
352 uA
2.8 mm
- 55 C
+ 125 C
7343
TDC
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Tradename: POSCAP
Type: Solid Capacitor
Width: 4.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99

TDC Conductive Polymer Tantalum Solid Capacitors

Panasonic TDC POSCAP™ Conductive Polymer Tantalum Solid Capacitors are ideal for environments requiring extremely high temperatures and high endurance of up to 1000 hours. The series offers a high voltage range of 16V to 25V and a wide capacitance range of 15μF to 150μF in a small surface-mount package with 7.3mm x 4.3mm x 3.0mm dimensions (L x W x H). These capacitors utilize sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. Panasonic TDC POSCAP Conductive Polymer Tantalum Solid Capacitors offer low equivalent series resistance (ESR), superior high-frequency characteristics, high reliability, and heat resistance. The series operates in a -55°C to +125°C temperature range and is suitable for noise reduction and smoothing power line voltage for high-load current applications such as USB Type-C™, accelerators, and edge servers.

POSCAP Tantalum Polymer Solid Capacitors

Panasonic POSCAP Tantalum Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature, and low ESR/ESL. Available in several series that include solid electrolyte chip capacitors, the product line utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. This construction and processing design yields low ESR levels and reliable performance in high-frequency applications. The capacitors offer a voltage range of 2VDC to 35VDC and a capacitance range of 3.9µF to 1500µF. Panasonic POSCAP capacitors also feature high reliability, heat resistance, and volumetric capacitance efficiency. They are available in a variety of compact sizes, making them ideal for digital applications, high-frequency devices, and more.