10TPC100MG

Panasonic
667-10TPC100MG
10TPC100MG

Mfr.:

Description:
Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.197

Stock:
4.197 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,39 € 13,90 €
1,14 € 57,00 €
1,06 € 106,00 €
0,877 € 438,50 €
Full Reel (Order in multiples of 3000)
0,801 € 2.403,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  
100 uF
10 VDC
SMD/SMT
20 %
2917
55 mOhms
100 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TPC
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.1
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 1.5 A
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: POSCAP
Type: Conductive Polymer Tantalum Solid Capacitors
Width: 4.3 mm
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

POSCAP TPC Polymer Tantalum Solid Capacitors

Panasonic POSCAP™ TPC Polymer Tantalum Solid Capacitors are low-profile devices with a 1.1mm maximum height, ESR down to 5mΩ, and capacitance up to 1500µF. These capacitors are high-temperature reflow solder capable, up to +260°C, and come in a variety of low-profile package sizes. Other features are high volumetric efficiency for capacitance, wide application coverage, and a safe alternative to generic tantalum capacitors. The TPC series utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic POSCAP TPC Polymer Tantalum Solid Capacitors are ideal for digital, high-frequency devices.

POSCAP Tantalum Polymer Solid Capacitors

Panasonic POSCAP Tantalum Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature, and low ESR/ESL. Available in several series that include solid electrolyte chip capacitors, the product line utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. This construction and processing design yields low ESR levels and reliable performance in high-frequency applications. The capacitors offer a voltage range of 2VDC to 35VDC and a capacitance range of 3.9µF to 1500µF. Panasonic POSCAP capacitors also feature high reliability, heat resistance, and volumetric capacitance efficiency. They are available in a variety of compact sizes, making them ideal for digital applications, high-frequency devices, and more.