10TPB33M

Panasonic
667-10TPB33M
10TPB33M

Mfr.:

Description:
Tantalum Capacitors - Polymer 10volts 33uF ESR 70mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153
Can Dispatch Immediately
On Order:
2.000
Expected 8/17/2026
4.000
Expected 1/11/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,608 € 6,08 €
0,558 € 55,80 €
0,464 € 232,00 €
0,439 € 439,00 €
Full Reel (Order in multiples of 2000)
0,406 € 812,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  
33 uF
10 VDC
SMD/SMT
20 %
1210
70 mOhms
33 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPB
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 8
Length: 3.5 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 1.1 A
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: POSCAP
Width: 2.8 mm
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

POSCAP™ TPB Polymer Tantalum Solid Capacitors

Panasonic POSCAP™ TPB Polymer Tantalum Solid Capacitors offer ESR as low as 5mΩ and capacitance as high as 1500µF. The TPB series is high-temperature reflow solder capable, up to +260°C, and a safe alternative to generic tantalum capacitors. Panasonic POSCAP TPB Polymer Tantalum Solid Capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. This series is available in a variety of low-profile packages that are RoHS compliant and halogen-free. TPB capacitors provide high reliability and high heat resistance, making them ideal for digital, high-frequency devices, and more.

POSCAP Tantalum Polymer Solid Capacitors

Panasonic POSCAP Tantalum Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature, and low ESR/ESL. Available in several series that include solid electrolyte chip capacitors, the product line utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. This construction and processing design yields low ESR levels and reliable performance in high-frequency applications. The capacitors offer a voltage range of 2VDC to 35VDC and a capacitance range of 3.9µF to 1500µF. Panasonic POSCAP capacitors also feature high reliability, heat resistance, and volumetric capacitance efficiency. They are available in a variety of compact sizes, making them ideal for digital applications, high-frequency devices, and more.