10TPB220M
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
3.960Expected 11/9/2026
-
Factory Lead Time:
-
36Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,87 € | 2,87 € | |
| 2,01 € | 20,10 € | |
| 1,71 € | 85,50 € | |
| 1,39 € | 139,00 € | |
| 1,29 € | 645,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 1,10 € | 2.200,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
