10TPB150ML
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1.463Expected 9/28/2026
-
Factory Lead Time:
-
36Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,30 € | 2,30 € | |
| 1,59 € | 15,90 € | |
| 1,31 € | 65,50 € | |
| 1,22 € | 122,00 € | |
| 1,10 € | 550,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 1,10 € | 2.750,00 € | |
| 1,08 € | 5.400,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Bulgaria
