100SXV22M

Panasonic
667-100SXV22M
100SXV22M

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x12.6mm OS-CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.261

Stock:
1.261
Can Dispatch Immediately
On Order:
4.800
Expected 6/12/2026
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,26 € 22,60 €
1,96 € 98,00 €
1,79 € 179,00 €
Full Reel (Order in multiples of 400)
1,79 € 716,00 €
1,75 € 1.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
22 uF
100 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
1000 Hour
20 %
30 mOhms
940 mA
- 55 C
+ 125 C
10 mm
Can
SXV
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Leakage Current: 110 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99