100SXE27M+3

Panasonic
667-100SXE27M+3
100SXE27M+3

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Cutting

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,18 € 21,80 €
1,75 € 87,50 €
1,50 € 150,00 €
1,34 € 804,00 €
1,29 € 1.290,00 €
1,21 € 2.420,00 €
1,17 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
27 uF
100 VDC
Radial
Aluminum Polymer Capacitors
20 %
30 mOhms
3 A
- 55 C
+ 125 C
13 mm
10 mm
SXE
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Leakage Current: 135 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: OS-CON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532250000
USHTS:
8532250070
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99