100SXE18M+T

Panasonic
667-100SXE18M+T
100SXE18M+T

Mfr.:

Description:
Aluminium Organic Polymer Capacitors OS-CON, SXE Series

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
1,55 € 15,50 €
1,47 € 147,00 €
1,16 € 580,00 €
1,01 € 1.010,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: OS-CON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853222000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON product line consists of several series: SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF. The lineup includes capacitors characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series from Panasonic offers ESR as low as 5mΩ, a capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and a voltage range from 2VDC to 100VDC.

SXE Conductive Polymer Aluminum Solid Capacitors

Panasonic SXE Conductive Polymer Aluminum Solid Capacitors are halogen-free, radial-lead capacitors with 100VDC maximum voltage. These solid capacitors offer 340mA to 3280mA ripple current and 6.8μF to 120μF capacitance with 20% tolerance. The SXE capacitors operate in a -55°C to +105°C temperature range and feature 25mΩ to 980mΩ equivalent series resistance (ESR). Panasonic SXE capacitors provide excellent noise reduction capability and frequency characteristics.