TX2SA-5V

Panasonic Industrial Devices
769-TX2SA-5V
TX2SA-5V

Mfr.:

Description:
Low Signal Relays - PCB 2A 5VDC DPDT NON-LATCHING SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.480

Stock:
2.480
Can Dispatch Immediately
On Order:
1.720
Expected 8/25/2026
3.000
Expected 10/21/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,59 € 15,90 €
1,44 € 36,00 €
1,39 € 55,60 €
1,32 € 158,40 €
1,26 € 352,80 €
1,24 € 644,80 €
1,20 € 1.200,00 €
1,08 € 5.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,00 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,92 €
Min:
1

Similar Product

Panasonic Industrial Devices TX2SA-5V-X
Panasonic Industrial Devices
Low Signal Relays - PCB 2 Form C 2A 30VDC 5VDC

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
1 A, 2 A
2 A
2 A
28.1 mA
Non-Latching
140 mW
Gull Wing Lead
20 dB
0.8 dB
TX
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.