ST2-L2-DC12V-F

Panasonic Industrial Devices
769-ST2-L2-DC12V-F
ST2-L2-DC12V-F

Mfr.:

Description:
General Purpose Relays 12VDC 2 Form A 8A 380VAC 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 698

Stock:
698 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,45 € 10,45 €
9,82 € 98,20 €
8,56 € 214,00 €
7,18 € 359,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
12 VDC
2 Form A (DPST-NO)
8 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Dual Coil Latching
640 Ohms
18.8 mA
Silver Tin Oxide (AgSnO)
ST
31 mm
14 mm
11 mm
Bulk
Brand: Panasonic Industrial Devices
Country of Assembly: JP
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 240 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99