ST1-L2-DC48V-F

Panasonic Industrial Devices
769-ST1-L2-DC48V-F
ST1-L2-DC48V-F

Mfr.:

Description:
General Purpose Relays ST RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,10 € 13,10 €
13,09 € 130,90 €
12,14 € 303,50 €
12,13 € 606,50 €
11,83 € 1.183,00 €
11,61 € 2.902,50 €
11,36 € 5.680,00 €
11,31 € 11.310,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
Power Relays
48 VDC
1 Form A (SPST-NO)
8 A
Through Hole
Solder Pin
Dual Coil Latching
10.2 kOhms
4.7 mA
Silver Tin Oxide (AgSnO)
ST
Bulk
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 240 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99