SP4-L2-DC12V

Panasonic Industrial Devices
769-SP4-L2-DC12V
SP4-L2-DC12V

Mfr.:

Description:
General Purpose Relays 10A 12VDC 4PDT 2 COIL LATCH PLUG-IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,37 € 28,37 €
27,12 € 271,20 €
26,20 € 786,00 €
25,69 € 1.284,50 €
24,39 € 6.097,50 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
12 VDC
4 Form C (4PDT-NO, NC)
10 A
Plug In
Through Hole
250 VAC, 30 VDC
Plug In
Dual Coil Latching
480 Ohms
25 mA
Silver Tin Oxide (AgSnO)
SP
50 mm
36.8 mm
20.5 mm
Bulk
Brand: Panasonic Industrial Devices
Power Consumption: 300 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.