SP-MA

Panasonic Industrial Devices
769-SP-MA
SP-MA

Mfr.:

Description:
Relay Sockets & Fixings SP Mounting Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
40
Expected 11/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,03 € 9,03 €
8,04 € 80,40 €
7,61 € 152,20 €
7,42 € 371,00 €
7,16 € 716,00 €
6,85 € 1.370,00 €
6,60 € 3.300,00 €
6,37 € 6.370,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Relay Sockets & Fixings
RoHS:  
Accessories and Hardware
Plate
SP
Brand: Panasonic Industrial Devices
Current Rating: 15 A
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Series: SP
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.