SFY5-DC24V

Panasonic Industrial Devices
769-SFY5-DC24V
SFY5-DC24V

Mfr.:

Description:
Safety Relays SF-Y 5formA 1formB dc 24v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,66 € 5.532,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Relays
RoHS:  
24 VDC
5 Form A (5PST-NO), 1 Form B (SPST-NC)
Solder Pin
Brand: Panasonic Industrial Devices
Coil Resistance: 864 Ohms
Mounting Style: Through Hole
Product: Power Relays
Product Type: Safety Relays
Series: SFY
Factory Pack Quantity: 200
Subcategory: Relays
Switching Voltage: 250 VAC, 30 VDC
Type: Flat
Width: 28.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SF-Y Compact Relays

Panasonic SF-Y Compact Relays feature a forcibly guided contact structure, enabling the detection of contact welding and construction in a safety circuit. The modules offer a low profile of 14.5mm and a variety of different contact configurations. Panasonic SF-Y Compact Relays are ideal for emergency stop switches, machine safety engineering, safety control units, automation technology, elevators, escalators, and overcurrent protection with monitor contact.