SFY2-DC5V

Panasonic Industrial Devices
769-SFY2-DC5V
SFY2-DC5V

Mfr.:

Description:
Safety Relays SF-Y 2formA 2formB dc 5v

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,66 € 5.332,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Relays
RoHS:  
5 VDC
2 Form A (DPST-NO), 2 Form B (DPST-NC)
Solder Pin
Brand: Panasonic Industrial Devices
Coil Resistance: 38 Ohms
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Mounting Style: Through Hole
Product: Power Relays
Product Type: Safety Relays
Series: SFY
Factory Pack Quantity: 200
Subcategory: Relays
Switching Voltage: 250 VAC, 30 VDC
Type: Safety
Width: 28.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

SF-Y Compact Relays

Panasonic SF-Y Compact Relays feature a forcibly guided contact structure, enabling the detection of contact welding and construction in a safety circuit. The modules offer a low profile of 14.5mm and a variety of different contact configurations. Panasonic SF-Y Compact Relays are ideal for emergency stop switches, machine safety engineering, safety control units, automation technology, elevators, escalators, and overcurrent protection with monitor contact.