SFS6-SFD

Panasonic Industrial Devices
769-SFS6-SFD
SFS6-SFD

Mfr.:

Description:
Relay Sockets & Fixings Terminal socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58
Can Dispatch Immediately
On Order:
100
Expected 7/13/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,33 € 20,33 €
18,98 € 189,80 €
18,39 € 459,75 €
18,38 € 919,00 €
17,67 € 1.767,00 €
17,66 € 4.415,00 €
16,61 € 8.305,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
Terminal Socket
SF
Screw
6 Pole
Brand: Panasonic Industrial Devices
Mounting Style: DIN Rail
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Series: SFS
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.