SFS5-DC48V

Panasonic Industrial Devices
769-SFS5-DC48V
SFS5-DC48V

Mfr.:

Description:
Safety Relays SFS relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,39 € 919,50 €
18,11 € 1.811,00 €
17,85 € 4.462,50 €
17,72 € 8.860,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Relays
48 VDC
5 Form A (5PST-NO), 1 Form B (SPST-NC)
Solder Pin
Bulk
Brand: Panasonic Industrial Devices
Coil Resistance: 4.608 kOhms
Mounting Style: Through Hole
Product: Power Relays
Product Type: Safety Relays
Series: SFS
Factory Pack Quantity: 50
Subcategory: Relays
Switching Voltage: 250 VAC, 125 VDC
Type: Slim
Width: 13 mm
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety Relays

Panasonic offers a wide range of Safety Relays with force-guided contacts meeting EN50205 Class A requirements. These safety relays are designed for use with a variety of applications, including emergency stop switches, industrial automation, robots, machine tools, and more.

SFS Slim Type Safety Relays

Panasonic SFS Slim Type Safety Relays feature a 13mm slim profile designed for space-constraint applications, including emergency stop switches, safety valves, and elevator doors. The relays feature 4-pole and 6-pole relay types and 18VDC and 21VDC coil voltage contact arrangements. The SFS series offers a fast response time of less than 8ms and a forcibly guided contact structure. The Panasonic SFS Slim Type Safety Relays are ideal for other versatile applications, including factory safety equipment, medical equipment, and PLC scanners.