SFS5-DC21V

Panasonic Industrial Devices
769-SFS5-DC21V
SFS5-DC21V

Mfr.:

Description:
Safety Relays 5FormA 1FormB, 21VDC coil, 50x13x24 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,38 € 21,38 €
19,66 € 196,60 €
19,49 € 487,25 €
16,56 € 828,00 €
15,24 € 1.524,00 €
14,90 € 3.725,00 €
14,65 € 7.325,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Relays
RoHS:  
21 VDC
5 Form A (5PST-NO), 1 Form B (SPST-NC)
Solder Pin
6 A
Tray
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: Through Hole
Product: Safety Relays
Product Type: Safety Relays
Series: SFS
Factory Pack Quantity: 50
Subcategory: Relays
Switching Voltage: 250 VAC, 150 VDC
Type: Slim Safety Relay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536410020
ECCN:
EAR99