SFS2-DC18V

Panasonic Industrial Devices
769-SFS2-DC18V
SFS2-DC18V

Mfr.:

Description:
Safety Relays 2FormA 2FormB, 18VDC coil, 40x13x24 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,38 € 19,38 €
17,85 € 178,50 €
15,65 € 391,25 €
13,40 € 670,00 €
13,28 € 6.640,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Relays
RoHS:  
18 VDC
2 Form A (DPST-NO, 2 Form B (DPST-NC)
Solder Pin
6 A
Tray
Brand: Panasonic Industrial Devices
Mounting Style: Through Hole
Product: Safety Relays
Product Type: Safety Relays
Series: SFS
Factory Pack Quantity: 50
Subcategory: Relays
Switching Voltage: 250 VAC, 150 VDC
Type: Slim Safety Relay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety Relays

Panasonic offers a wide range of Safety Relays with force-guided contacts meeting EN50205 Class A requirements. These safety relays are designed for use with a variety of applications, including emergency stop switches, industrial automation, robots, machine tools, and more.

SFS Slim Type Safety Relays

Panasonic SFS Slim Type Safety Relays feature a 13mm slim profile designed for space-constraint applications, including emergency stop switches, safety valves, and elevator doors. The relays feature 4-pole and 6-pole relay types and 18VDC and 21VDC coil voltage contact arrangements. The SFS series offers a fast response time of less than 8ms and a forcibly guided contact structure. The Panasonic SFS Slim Type Safety Relays are ideal for other versatile applications, including factory safety equipment, medical equipment, and PLC scanners.