SF3-DC5V

Panasonic Industrial Devices
769-SF3-DC5V
SF3-DC5V

Mfr.:

Description:
Safety Relays SF Relay NCNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,41 € 5.682,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Relays
RoHS:  
5 VDC
3 Form A (3PST-NO), 1 Form B (SPST-NC)
Solder Pin
Brand: Panasonic Industrial Devices
Coil Resistance: 50 Ohms
Mounting Style: Through Hole
Product: Power Relays
Product Type: Safety Relays
Series: SF
Factory Pack Quantity: 200
Subcategory: Relays
Switching Voltage: 250 VAC, 30 VDC
Type: Flat
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.