S3EB-12V

Panasonic Industrial Devices
769-S3EB-12V
S3EB-12V

Mfr.:

Description:
General Purpose Relays Polarized PowerRelay 3 Form A 1 Form B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129
Can Dispatch Immediately
On Order:
100
Expected 8/31/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,63 € 33,63 €
31,67 € 316,70 €
30,32 € 758,00 €
29,09 € 1.454,50 €
28,12 € 2.812,00 €
25,62 € 6.405,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
12 VDC
3 Form A (3PST-NO), 1 Form B (SPST-NC)
4 A
Solder Pin
Through Hole
250 VAC, 48 VDC
Solder Pin
Non-Latching
720 Ohms
16.7 mA
Silver Nickel (AgNi)
28 mm
12 mm
10 mm
Bulk
Brand: Panasonic Industrial Devices
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.