S2EB-L2-6V

Panasonic Industrial Devices
769-S2EBL26V
S2EB-L2-6V

Mfr.:

Description:
General Purpose Relays 3A 6VDC 2P-NO 2P-NC LATCHING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,51 € 40,51 €
36,09 € 360,90 €
30,42 € 760,50 €
29,22 € 1.461,00 €
26,99 € 2.699,00 €
26,31 € 6.577,50 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
6 VDC
2 Form A (DPST-NO), 2 Form B (DPST-NC)
Solder Pin
Through Hole
Solder Pin
Dual Coil Latching
180 Ohms
33.7 mA
Silver Alloy (Ag)
Bulk
Brand: Panasonic Industrial Devices
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536419089
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.