S2EB-L2-5V

Panasonic Industrial Devices
769-S2EB-L2-5V
S2EB-L2-5V

Mfr.:

Description:
General Purpose Relays 4A 5VDC 2P-NO 2P-NC 2 COIL LATCH PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,20 € 37,20 €
35,01 € 350,10 €
33,50 € 837,50 €
31,88 € 1.594,00 €
29,81 € 2.981,00 €
27,33 € 6.832,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
5 VDC
2 Form A (DPST-NO), 2 Form B (DPST-NC)
4 A
Solder Pin
Through Hole
250 VAC, 48 VDC
Solder Pin
Dual Coil Latching
130 Ohms
38.5 mA
Silver Nickel (AgNi)
S
28 mm
12 mm
10 mm
Tray
Brand: Panasonic Industrial Devices
Power Consumption: 192 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.