S2EB-L2-24V

Panasonic Industrial Devices
769-S2EB-L2-24V
S2EB-L2-24V

Mfr.:

Description:
General Purpose Relays 4A 24VDC 2P-NO 2P-NC 2 COIL LATCH PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,21 € 40,21 €
36,09 € 360,90 €
34,45 € 861,25 €
33,05 € 1.652,50 €
32,12 € 3.212,00 €
28,78 € 7.195,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
24 VDC
2 Form A (DPST-NO), 2 Form B (DPST-NC)
4 A
Solder Pin
Through Hole
250 VAC, 48 VDC
Solder Pin
Dual Coil Latching
2.85 kOhms
8.4 mA
Silver Nickel (AgNi)
S
28 mm
12 mm
10 mm
Tray
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 202 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99