S2EB-L2-12V

Panasonic Industrial Devices
769-S2EB-L2-12V
S2EB-L2-12V

Mfr.:

Description:
General Purpose Relays 4A 12VDC 2P-NO 2P-NC 2 COIL LATCH PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
411
Expected 8/21/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,36 € 29,36 €
28,23 € 282,30 €
26,69 € 2.669,00 €
26,31 € 6.577,50 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
12 VDC
2 Form A (DPST-NO), 2 Form B (DPST-NC)
4 A
Solder Pin
Through Hole
250 VAC, 48 VDC
Solder Pin
Dual Coil Latching
720 Ohms
16.7 mA
Silver Nickel (AgNi)
S
28 mm
12 mm
10 mm
Tray
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99