RP1-H-6V

Panasonic Industrial Devices
769-RP1-H-6V
RP1-H-6V

Mfr.:

Description:
High Frequency / RF Relays RELAY HI FREQ 6VDC SELF-CLINCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: High Frequency / RF Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 VDC
1 Form C (SPDT-NO, NC)
100 mA
1.8 GHz
Quick Connect Terminal
100 mA
Non-Latching
140 mW
10 dB
1 dB
Tube
Brand: Panasonic Industrial Devices
Coil Current: 23.3 mA
Coil Resistance: 257 Ohms
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
VSWR: 1.3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No availible substitiute from Panasonic at this time. Last time
buy date is end of Aug. 2012

Please contact a Mouser Technical Sales Representative for
further information.

5-0513-12

Compliance Codes
CNHTS:
8536411090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.