JW2SN-DC6V

Panasonic Industrial Devices
769-JW2SN-DC6V
JW2SN-DC6V

Mfr.:

Description:
General Purpose Relays 5A 6VDC DPDT SEALED PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.672
672
Pending
1.000
Expected 10/19/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €
2,92 € 29,20 €
2,79 € 55,80 €
2,69 € 134,50 €
2,59 € 259,00 €
2,45 € 490,00 €
2,39 € 1.195,00 €
2,22 € 2.220,00 €
2,20 € 4.400,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
6 VDC
2 Form C (DPDT-NO, NC)
5 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
68 Ohms
88 mA
Silver Nickel (AgNi)
JW
28.6 mm
12.8 mm
20 mm
Bulk
Brand: Panasonic Industrial Devices
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.