JW2HN-B-DC48V

Panasonic Industrial Devices
769-JW2HN-B-DC48V
JW2HN-B-DC48V

Mfr.:

Description:
General Purpose Relays JW Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
3,78 € 37,80 €
3,57 € 71,40 €
3,13 € 156,50 €
3,07 € 307,00 €
2,95 € 590,00 €
2,86 € 1.430,00 €
2,82 € 2.820,00 €
2,78 € 5.560,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
48 VDC
2 Form C (DPDT-NO, NC)
5 A
Solder Pin
PCB Mount
30 VDC, 250 VAC
Solder Pin
4.4 kOhms
11 mA
Silver Nickel (AgNi)
JW
28.6 mm
12.8 mm
20 mm
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Switching Current: 5 A
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99