JW2ASN-DC24V

Panasonic Industrial Devices
769-JW2ASN-DC24V
JW2ASN-DC24V

Mfr.:

Description:
General Purpose Relays 5A 24VDC DPST-NO NON-LATCHING PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
768
Expected 7/20/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
3,29 € 32,90 €
3,27 € 65,40 €
3,16 € 158,00 €
2,34 € 234,00 €
2,22 € 444,00 €
2,18 € 1.090,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
24 VDC
2 Form A (DPST-NO)
5 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
1.1 kOhms
22 mA
Silver Nickel (AgNi)
JW
28.6 mm
12.8 mm
20 mm
Bulk
Brand: Panasonic Industrial Devices
Maximum Switching Current: 5 A
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.