JW1SN-B-DC24V

Panasonic Industrial Devices
769-JW1SN-B-DC24V
JW1SN-B-DC24V

Mfr.:

Description:
General Purpose Relays JW Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 75 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,55 € 25,50 €
2,26 € 113,00 €
1,95 € 195,00 €
1,86 € 372,00 €
1,81 € 905,00 €
1,79 € 1.790,00 €
1,77 € 4.425,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
24 VDC
1 Form C (SPDT-NO, NC)
5 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
1.1 kOhms
22 mA
Silver Nickel (AgNi)
JW
28.6 mm
12.8 mm
20 mm
Brand: Panasonic Industrial Devices
Maximum Switching Current: 5 A
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
USHTS:
8536410050
ECCN:
EAR99