JW1FSN-DC12V

Panasonic Industrial Devices
769-JW1FSN-DC12V
JW1FSN-DC12V

Mfr.:

Description:
General Purpose Relays 10A 12VDC SPDT SEALED PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.578

Stock:
1.578
Can Dispatch Immediately
On Order:
5.500
Expected 6/8/2026
4.500
Expected 11/16/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,63 € 16,30 €
1,56 € 39,00 €
1,51 € 75,50 €
1,38 € 138,00 €
1,33 € 399,00 €
1,31 € 655,00 €
1,26 € 1.260,00 €
1,21 € 6.050,00 €

Similar Product

Panasonic Industrial Devices JW1AFSN-DC12V-F
Panasonic Industrial Devices
General Purpose Relays 10AMP 12VDC SPST SEALED

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
12 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
270 Ohms
44 mA
Silver Nickel (AgNi)
JW
28.6 mm
12.8 mm
20 mm
Bulk
Brand: Panasonic Industrial Devices
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.