JS1-18V-F

Panasonic Industrial Devices
769-JS1-18V-F
JS1-18V-F

Mfr.:

Description:
General Purpose Relays SUGGESTED ALTERNATE 769-ALQ118

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Panasonic Industrial Devices ALQ118
Panasonic Industrial Devices
General Purpose Relays LQ RELAY

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Cubic
18 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC, 100 VDC
Solder Pin
Non-Latching
900 Ohms
20 mA
Silver Tin Oxide (AgSnO)
JS
22 mm
16 mm
16 mm
Bulk
Brand: Panasonic Industrial Devices
Power Consumption: 360 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.