HE2AN-AC24V

Panasonic Industrial Devices
769-HE2AN-AC24V
HE2AN-AC24V

Mfr.:

Description:
General Purpose Relays 2 Form A 24VAC 30A 25A 277VAC AC Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,72 € 26,72 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
24 VAC
2 Form A (DPST-NO)
HE
Bulk
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 1.8 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

HE Power Relays

Panasonic HE Power Relays are designed to provide excellent resistance to contact welding and surge voltage. These relays feature high-capacity, excellent surge resistance, and multiple terminals. The pre-tension and kick-off mechanism allows the 1 Form A and 2 Form A relay contacts to pass the ratings of TV-15 and TV-10. The HE power relays are ideal for office equipments, industrial equipments, and home appliances. The surge voltage is more than 10,000V. Panasonic´s HE Power Relays are typically used in office and industrial equipment and home appliances.